R66MD2100AA7AK | ||
---|---|---|
DigiKey Part Number | 399-19789-ND | |
Manufacturer | ||
Manufacturer Product Number | R66MD2100AA7AK | |
Description | CAP FILM 10000PF 10% 400VDC RAD | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 10000 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | R66MD2100AA7AK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.118" W (10.00mm x 3.00mm) | |
Height - Seated (Max) | 0.319" (8.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥3.23400 | ¥32.34 |
50 | ¥2.57280 | ¥128.64 |
100 | ¥2.12460 | ¥212.46 |
500 | ¥1.65994 | ¥829.97 |
1,500 | ¥1.41097 | ¥2,116.45 |
3,000 | ¥1.32794 | ¥3,983.82 |
6,000 | ¥1.24496 | ¥7,469.76 |