R66ED4100Z37AK | ||
---|---|---|
DigiKey Part Number | 399-18565-ND | |
Manufacturer | ||
Manufacturer Product Number | R66ED4100Z37AK | |
Description | CAP FILM 1UF 10% 100VDC RADIAL | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | R66ED4100Z37AK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.197" W (10.00mm x 5.00mm) | |
Height - Seated (Max) | 0.417" (10.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥4.95800 | ¥49.58 |
50 | ¥4.33460 | ¥216.73 |
100 | ¥3.53170 | ¥353.17 |
500 | ¥2.88936 | ¥1,444.68 |
1,000 | ¥2.48809 | ¥2,488.09 |
3,000 | ¥2.32757 | ¥6,982.71 |
5,000 | ¥2.20718 | ¥11,035.90 |