R66ED3100AA7AK | ||
---|---|---|
DigiKey Part Number | 399-19305-ND | |
Manufacturer | ||
Manufacturer Product Number | R66ED3100AA7AK | |
Description | CAP FILM 0.1UF 10% 100VDC RAD | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | R66ED3100AA7AK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.118" W (10.00mm x 3.00mm) | |
Height - Seated (Max) | 0.319" (8.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥3.78500 | ¥37.85 |
50 | ¥3.01280 | ¥150.64 |
100 | ¥2.48740 | ¥248.74 |
500 | ¥1.94348 | ¥971.74 |
1,500 | ¥1.65199 | ¥2,477.99 |
3,000 | ¥1.55482 | ¥4,664.46 |
6,000 | ¥1.45764 | ¥8,745.84 |