R66ED3100AA7AJ | ||
---|---|---|
DigiKey Part Number | 399-5899-ND | |
Manufacturer | ||
Manufacturer Product Number | R66ED3100AA7AJ | |
Description | CAP FILM 0.1UF 5% 100VDC RADIAL | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | R66ED3100AA7AJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.118" W (10.00mm x 3.00mm) | |
Height - Seated (Max) | 0.319" (8.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.07000 | ¥6.07 |
10 | ¥4.09600 | ¥40.96 |
100 | ¥2.69180 | ¥269.18 |
1,500 | ¥1.78729 | ¥2,680.93 |
6,000 | ¥1.57703 | ¥9,462.18 |
10,500 | ¥1.47190 | ¥15,454.95 |