R413I247000M1K | ||
---|---|---|
DigiKey Part Number | 399-5981-ND | |
Manufacturer | ||
Manufacturer Product Number | R413I247000M1K | |
Description | CAP FILM 0.047UF 10% 1KVDC RAD | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 0.047 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | R413I247000M1K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.335" W (18.00mm x 8.50mm) | |
Height - Seated (Max) | 0.575" (14.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.77000 | ¥9.77 |
10 | ¥7.31500 | ¥73.15 |
50 | ¥6.66920 | ¥333.46 |
100 | ¥5.46410 | ¥546.41 |
500 | ¥4.36114 | ¥2,180.57 |
1,000 | ¥3.84805 | ¥3,848.05 |
3,000 | ¥3.59151 | ¥10,774.53 |
5,000 | ¥3.46324 | ¥17,316.20 |