R413I222000M1M | ||
---|---|---|
DigiKey Part Number | 399-5925-ND | |
Manufacturer | ||
Manufacturer Product Number | R413I222000M1M | |
Description | CAP FILM 0.022UF 20% 1KVDC RAD | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 0.022 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | R413I222000M1M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.476" (12.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥4.71200 | ¥47.12 |
50 | ¥4.12440 | ¥206.22 |
100 | ¥3.36010 | ¥336.01 |
500 | ¥2.74914 | ¥1,374.57 |
1,750 | ¥2.36730 | ¥4,142.78 |
3,500 | ¥2.21455 | ¥7,750.93 |
5,250 | ¥2.10001 | ¥11,025.05 |