R413I215000M1M | ||
---|---|---|
DigiKey Part Number | 399-5923-ND | |
Manufacturer | ||
Manufacturer Product Number | R413I215000M1M | |
Description | CAP FILM 0.015UF 20% 1KVDC RAD | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 0.015 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | R413I215000M1M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥2.84900 | ¥28.49 |
50 | ¥2.26900 | ¥113.45 |
100 | ¥1.87420 | ¥187.42 |
500 | ¥1.46422 | ¥732.11 |
2,000 | ¥1.28887 | ¥2,577.74 |