R413I13304000M | ||
---|---|---|
DigiKey Part Number | 399-20838-ND | |
Manufacturer | ||
Manufacturer Product Number | R413I13304000M | |
Description | CAP FILM 3300PF 20% 1KVDC RADIAL | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 3300 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | R413I13304000M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥3.51400 | ¥35.14 |
50 | ¥2.79440 | ¥139.72 |
100 | ¥2.30760 | ¥230.76 |
500 | ¥1.80260 | ¥901.30 |
1,000 | ¥1.53219 | ¥1,532.19 |
3,000 | ¥1.44205 | ¥4,326.15 |
5,000 | ¥1.35192 | ¥6,759.60 |