R413F1330CK00M | ||
---|---|---|
DigiKey Part Number | 399-R413F1330CK00MTR-ND - Tape & Reel (TR) 399-R413F1330CK00MCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | R413F1330CK00M | |
Description | CAP FILM 3300PF 20% 1KVDC RADIAL | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 3300 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.358" (9.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥3.71100 | ¥37.11 |
50 | ¥3.12280 | ¥156.14 |
100 | ¥2.54240 | ¥254.24 |
500 | ¥2.11884 | ¥1,059.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,250 | ¥1.78432 | ¥2,230.40 |
2,500 | ¥1.67280 | ¥4,182.00 |
6,250 | ¥1.56127 | ¥9,757.94 |
8,750 | ¥1.50552 | ¥13,173.30 |
12,500 | ¥1.48321 | ¥18,540.12 |
31,250 | ¥1.44976 | ¥45,305.00 |