R413F1220JB00M | ||
---|---|---|
DigiKey Part Number | 399-R413F1220JB00M-ND | |
Manufacturer | ||
Manufacturer Product Number | R413F1220JB00M | |
Description | CAP FILM 2200PF 20% 1KVDC RADIAL | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 2200 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | R413F1220JB00M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.358" (9.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥3.36600 | ¥33.66 |
50 | ¥2.67780 | ¥133.89 |
100 | ¥2.21160 | ¥221.16 |
500 | ¥1.72790 | ¥863.95 |
1,000 | ¥1.46873 | ¥1,468.73 |
2,500 | ¥1.38236 | ¥3,455.90 |
5,000 | ¥1.29596 | ¥6,479.80 |