PME271YB5100MR30 | |
---|---|
DigiKey Part Number | 399-12408-ND |
Manufacturer | |
Manufacturer Product Number | PME271YB5100MR30 |
Description | CAP FILM 10000PF 20% 1KVDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 300V 1000V (1kV) Paper, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PME271YB5100MR30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 115°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.728" L x 0.205" W (18.50mm x 5.20mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.598" (15.20mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥8.70200 | ¥87.02 |
50 | ¥7.94000 | ¥397.00 |
100 | ¥6.50430 | ¥650.43 |
500 | ¥5.19126 | ¥2,595.63 |
1,000 | ¥4.58049 | ¥4,580.49 |
2,500 | ¥4.27513 | ¥10,687.82 |
5,000 | ¥4.12244 | ¥20,612.20 |