PME271YB5100MR19T0 | |
---|---|
DigiKey Part Number | 399-7501-2-ND - Tape & Reel (TR) 399-7501-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PME271YB5100MR19T0 |
Description | CAP FILM 10000PF 20% 1KVDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 300V 1000V (1kV) Paper, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PME271YB5100MR19T0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 115°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.728" L x 0.205" W (18.50mm x 5.20mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.598" (15.20mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥7.91400 | ¥79.14 |
50 | ¥7.22300 | ¥361.15 |
100 | ¥5.91690 | ¥591.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥4.72232 | ¥2,833.39 |
1,200 | ¥4.16672 | ¥5,000.06 |
3,000 | ¥3.88894 | ¥11,666.82 |
4,200 | ¥3.75004 | ¥15,750.17 |
15,000 | ¥3.54171 | ¥53,125.65 |