PME271YA4100MR30 | |
---|---|
DigiKey Part Number | 399-12403-ND |
Manufacturer | |
Manufacturer Product Number | PME271YA4100MR30 |
Description | CAP FILM 1000PF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 300V 1000V (1kV) Paper, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PME271YA4100MR30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 115°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.531" L x 0.154" W (13.50mm x 3.90mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.402" (10.20mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥6.59200 | ¥65.92 |
100 | ¥4.92730 | ¥492.73 |
1,000 | ¥3.46993 | ¥3,469.93 |
5,000 | ¥3.12297 | ¥15,614.85 |
10,000 | ¥3.00731 | ¥30,073.10 |