PME271Y515MR19T0 | |
---|---|
DigiKey Part Number | 399-PME271Y515MR19T0TR-ND - Tape & Reel (TR) 399-PME271Y515MR19T0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PME271Y515MR19T0 |
Description | CAP FILM 0.015UF 20% 1KVDC RAD |
Manufacturer Standard Lead Time | 63 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 250V 1000V (1kV) Paper, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PME271Y515MR19T0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.728" L x 0.217" W (18.50mm x 5.50mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.598" (15.20mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥9.43300 | ¥94.33 |
50 | ¥8.60240 | ¥430.12 |
100 | ¥7.04740 | ¥704.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥5.62442 | ¥2,812.21 |
1,000 | ¥4.96271 | ¥4,962.71 |
2,500 | ¥4.63188 | ¥11,579.70 |
5,000 | ¥4.46647 | ¥22,332.35 |
12,500 | ¥4.21833 | ¥52,729.12 |