PME271Y510MR30 | ||
---|---|---|
DigiKey Part Number | 399-5412-ND | |
Manufacturer | ||
Manufacturer Product Number | PME271Y510MR30 | |
Description | CAP FILM 10000PF 20% 1KVDC RAD | |
Manufacturer Standard Lead Time | 63 Weeks | |
Customer Reference | ||
Detailed Description | 10000 pF Film Capacitor 250V 1000V (1kV) Paper, Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | PME271Y510MR30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.728" L x 0.205" W (18.50mm x 5.20mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.598" (15.20mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
10 | ¥7.68400 | ¥76.84 |
50 | ¥7.00580 | ¥350.29 |
100 | ¥5.74000 | ¥574.00 |
500 | ¥4.58098 | ¥2,290.49 |
1,000 | ¥4.04212 | ¥4,042.12 |
2,500 | ¥3.77262 | ¥9,431.55 |
5,000 | ¥3.63787 | ¥18,189.35 |