PME271Y447MR30 | ||
---|---|---|
DigiKey Part Number | 399-5411-ND | |
Manufacturer | ||
Manufacturer Product Number | PME271Y447MR30 | |
Description | CAP FILM 4700PF 20% 1KVDC RADIAL | |
Manufacturer Standard Lead Time | 63 Weeks | |
Customer Reference | ||
Detailed Description | 4700 pF Film Capacitor 250V 1000V (1kV) Paper, Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | PME271Y447MR30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.531" L x 0.201" W (13.50mm x 5.10mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.402" (10.20mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥6.28000 | ¥62.80 |
50 | ¥5.49200 | ¥274.60 |
100 | ¥4.47490 | ¥447.49 |
800 | ¥3.35588 | ¥2,684.70 |
1,600 | ¥3.15254 | ¥5,044.06 |
3,200 | ¥2.94913 | ¥9,437.22 |
5,600 | ¥2.79660 | ¥15,660.96 |