PME271Y447MR05 | |
---|---|
DigiKey Part Number | 399-PME271Y447MR05-ND |
Manufacturer | |
Manufacturer Product Number | PME271Y447MR05 |
Description | CAP FILM 4700PF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 63 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 250V 1000V (1kV) Paper, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PME271Y447MR05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.531" L x 0.201" W (13.50mm x 5.10mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.402" (10.20mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥6.61700 | ¥66.17 |
50 | ¥6.03600 | ¥301.80 |
100 | ¥4.94560 | ¥494.56 |
500 | ¥3.94698 | ¥1,973.49 |
1,600 | ¥3.48263 | ¥5,572.21 |
3,200 | ¥3.25044 | ¥10,401.41 |
6,400 | ¥3.13436 | ¥20,059.90 |