PME271Y410MR19T0 | |
---|---|
DigiKey Part Number | 399-7491-2-ND - Tape & Reel (TR) 399-7491-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PME271Y410MR19T0 |
Description | CAP FILM 1000PF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 63 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 250V 1000V (1kV) Paper, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PME271Y410MR19T0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.531" L x 0.154" W (13.50mm x 3.90mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.402" (10.20mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥6.43700 | ¥64.37 |
50 | ¥5.87340 | ¥293.67 |
100 | ¥4.81100 | ¥481.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥3.76376 | ¥2,634.63 |
1,400 | ¥3.32095 | ¥4,649.33 |
2,100 | ¥3.09954 | ¥6,509.03 |
4,900 | ¥2.98885 | ¥14,645.36 |
17,500 | ¥2.82279 | ¥49,398.82 |