PHE850ER7100MR03R06L2 | |
---|---|
DigiKey Part Number | 399-5425-ND |
Manufacturer | |
Manufacturer Product Number | PHE850ER7100MR03R06L2 |
Description | CAP FILM 1UF 20% 1.25KVDC RADIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 300V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE850ER7100MR03R06L2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1250V (1.25kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.614" L x 0.748" W (41.00mm x 19.00mm) | |
Height - Seated (Max) | 1.417" (36.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.59000 | ¥54.59 |
10 | ¥47.30200 | ¥473.02 |
91 | ¥36.86989 | ¥3,355.16 |
546 | ¥33.35280 | ¥18,210.63 |
1,001 | ¥30.92718 | ¥30,958.11 |
2,548 | ¥30.32075 | ¥77,257.27 |