PHE850EF6220MF12R06L2 | |
---|---|
DigiKey Part Number | 399-PHE850EF6220MF12R06L2-ND |
Manufacturer | |
Manufacturer Product Number | PHE850EF6220MF12R06L2 |
Description | CAP FILM 0.22UF 20% 1.25KVDC RAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 300V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE850EF6220MF12R06L2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1250V (1.25kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.453" W (31.50mm x 11.50mm) | |
Height - Seated (Max) | 0.886" (22.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.81000 | ¥23.81 |
10 | ¥18.29900 | ¥182.99 |
40 | ¥16.81275 | ¥672.51 |
198 | ¥13.94096 | ¥2,760.31 |
594 | ¥11.20865 | ¥6,657.94 |
990 | ¥9.80760 | ¥9,709.52 |
2,574 | ¥9.45733 | ¥24,343.17 |
4,950 | ¥9.10707 | ¥45,080.00 |