PHE850EB5150MB15R17 | |
---|---|
DigiKey Part Number | 399-PHE850EB5150MB15R17-ND |
Manufacturer | |
Manufacturer Product Number | PHE850EB5150MB15R17 |
Description | CAP FLM 0.015UF 20% 1.25KVDC RAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 300V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE850EB5150MB15R17 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1250V (1.25kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥4.82700 | ¥48.27 |
50 | ¥4.06520 | ¥203.26 |
100 | ¥3.31000 | ¥331.00 |
500 | ¥2.75850 | ¥1,379.25 |
1,000 | ¥2.32292 | ¥2,322.92 |
2,500 | ¥2.17774 | ¥5,444.35 |
5,000 | ¥2.03257 | ¥10,162.85 |