PHE850EB5100MB04R17 | ||
---|---|---|
DigiKey Part Number | 399-5419-ND | |
Manufacturer | ||
Manufacturer Product Number | PHE850EB5100MB04R17 | |
Description | CAP FILM 10000PF 1.25KVDC RAD | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | 10000 pF Film Capacitor 300V 1250V (1.25kV) Polypropylene (PP), Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | PHE850EB5100MB04R17 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1250V (1.25kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.217" W (18.00mm x 5.50mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥3.97300 | ¥39.73 |
50 | ¥3.34620 | ¥167.31 |
100 | ¥2.72390 | ¥272.39 |
800 | ¥2.03120 | ¥1,624.96 |
1,600 | ¥1.91165 | ¥3,058.64 |
3,200 | ¥1.79220 | ¥5,735.04 |
5,600 | ¥1.67271 | ¥9,367.18 |