PHE850EA4470MA03R17 | ||
---|---|---|
DigiKey Part Number | 399-5417-ND | |
Manufacturer | ||
Manufacturer Product Number | PHE850EA4470MA03R17 | |
Description | CAP FILM 4700PF 20% 1.25KVDC RAD | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | 4700 pF Film Capacitor 300V 1250V (1.25kV) Polypropylene (PP), Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | PHE850EA4470MA03R17 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1250V (1.25kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.197" W (13.00mm x 5.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥3.67800 | ¥36.78 |
50 | ¥2.93080 | ¥146.54 |
100 | ¥2.42010 | ¥242.01 |
800 | ¥1.70139 | ¥1,361.11 |
1,600 | ¥1.60688 | ¥2,571.01 |
3,200 | ¥1.51237 | ¥4,839.58 |
5,600 | ¥1.41784 | ¥7,939.90 |