PHE845VZ6470MR06L2 | |
---|---|
DigiKey Part Number | PHE845VZ6470MR06L2-ND |
Manufacturer | |
Manufacturer Product Number | PHE845VZ6470MR06L2 |
Description | CAP FILM 0.47UF 20% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 760V 1500V (1.5kV) Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE845VZ6470MR06L2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 760V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.827" W (31.50mm x 21.00mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.39000 | ¥51.39 |
10 | ¥44.22700 | ¥442.27 |
40 | ¥40.11350 | ¥1,604.54 |
108 | ¥33.11926 | ¥3,576.88 |
540 | ¥28.79902 | ¥15,551.47 |
972 | ¥26.74198 | ¥25,993.20 |
2,484 | ¥26.22768 | ¥65,149.56 |