PHE845VW7100MR06L2 | ||
---|---|---|
DigiKey Part Number | 399-11730-ND | |
Manufacturer | ||
Manufacturer Product Number | PHE845VW7100MR06L2 | |
Description | CAP FILM 1UF 20% 1.5KVDC RADIAL | |
Manufacturer Standard Lead Time | 35 Weeks | |
Customer Reference | ||
Detailed Description | 1 µF Film Capacitor 760V 1500V (1.5kV) Polypropylene (PP), Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | PHE845VW7100MR06L2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 760V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.614" L x 0.827" W (41.00mm x 21.00mm) | |
Height - Seated (Max) | 1.496" (38.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.47000 | ¥84.47 |
10 | ¥73.22700 | ¥732.27 |
84 | ¥57.08238 | ¥4,794.92 |
504 | ¥51.63663 | ¥26,024.86 |
1,008 | ¥47.88126 | ¥48,264.31 |