PHE845VR6680MR06L2 | |
---|---|
DigiKey Part Number | 399-12397-ND |
Manufacturer | |
Manufacturer Product Number | PHE845VR6680MR06L2 |
Description | CAP FILM 0.68UF 20% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 760V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE845VR6680MR06L2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 760V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.614" L x 0.748" W (41.00mm x 19.00mm) | |
Height - Seated (Max) | 1.417" (36.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.68000 | ¥65.68 |
91 | ¥44.39011 | ¥4,039.50 |
1,001 | ¥37.23551 | ¥37,272.75 |