PHE840MD7100MD20R06L2 | ||
---|---|---|
DigiKey Part Number | 399-11472-ND | |
Manufacturer | ||
Manufacturer Product Number | PHE840MD7100MD20R06L2 | |
Description | CAP FILM 1UF 20% 760VDC RADIAL | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | 1 µF Film Capacitor 275V 760V Polypropylene (PP), Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | PHE840MD7100MD20R06L2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 760V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.531" W (26.00mm x 13.50mm) | |
Height - Seated (Max) | 0.906" (23.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.88000 | ¥18.88 |
10 | ¥14.53100 | ¥145.31 |
50 | ¥13.34680 | ¥667.34 |
209 | ¥11.06651 | ¥2,312.90 |
627 | ¥8.89766 | ¥5,578.83 |
1,045 | ¥7.78552 | ¥8,135.87 |
2,508 | ¥7.50743 | ¥18,828.63 |
5,016 | ¥7.22940 | ¥36,262.67 |