PHE840MD6220MD13R06L2 | ||
---|---|---|
DigiKey Part Number | 399-11471-ND | |
Manufacturer | ||
Manufacturer Product Number | PHE840MD6220MD13R06L2 | |
Description | CAP FILM 0.22UF 20% 760VDC RAD | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | 0.22 µF Film Capacitor 275V 760V Polypropylene (PP), Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | PHE840MD6220MD13R06L2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 760V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.256" W (26.00mm x 6.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥7.15900 | ¥71.59 |
234 | ¥5.35291 | ¥1,252.58 |
1,170 | ¥3.76970 | ¥4,410.55 |
5,148 | ¥3.39274 | ¥17,465.83 |
10,062 | ¥3.26708 | ¥32,873.36 |