PHE840MB6100MB05R17 | ||
---|---|---|
DigiKey Part Number | 399-5426-ND | |
Manufacturer | ||
Manufacturer Product Number | PHE840MB6100MB05R17 | |
Description | CAP FILM 0.1UF 20% 760VDC RADIAL | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | 0.1 µF Film Capacitor 275V 760V Polypropylene (PP), Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | PHE840MB6100MB05R17 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 760V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.217" W (18.00mm x 5.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.12000 | ¥8.12 |
10 | ¥5.86300 | ¥58.63 |
50 | ¥5.12740 | ¥256.37 |
100 | ¥4.17780 | ¥417.78 |
800 | ¥3.13339 | ¥2,506.71 |
1,600 | ¥2.94348 | ¥4,709.57 |
3,200 | ¥2.75358 | ¥8,811.46 |
5,600 | ¥2.61115 | ¥14,622.44 |