PHE450XD5220JD20R06L2 | ||
---|---|---|
DigiKey Part Number | 399-12396-ND | |
Manufacturer | ||
Manufacturer Product Number | PHE450XD5220JD20R06L2 | |
Description | CAP FILM 0.022UF 5% 3KVDC RADIAL | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 0.022 µF Film Capacitor 1000V (1kV) 3000V (3kV) Polypropylene (PP), Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | PHE450XD5220JD20R06L2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 1000V (1kV) | |
Voltage Rating - DC | 3000V (3kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.531" W (26.00mm x 13.50mm) | |
Height - Seated (Max) | 0.906" (23.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.39000 | ¥29.39 |
10 | ¥22.53500 | ¥225.35 |
209 | ¥17.51574 | ¥3,660.79 |
1,045 | ¥12.78176 | ¥13,356.94 |
5,016 | ¥12.07170 | ¥60,551.65 |