PHE450XD5100JD15R06L2 | ||
---|---|---|
DigiKey Part Number | 399-12395-ND | |
Manufacturer | ||
Manufacturer Product Number | PHE450XD5100JD15R06L2 | |
Description | CAP FILM 10000PF 5% 3KVDC RADIAL | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 10000 pF Film Capacitor 1000V (1kV) 3000V (3kV) Polypropylene (PP), Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | PHE450XD5100JD15R06L2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 1000V (1kV) | |
Voltage Rating - DC | 3000V (3kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.354" W (26.00mm x 9.00mm) | |
Height - Seated (Max) | 0.728" (18.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.72000 | ¥29.72 |
10 | ¥22.81400 | ¥228.14 |
50 | ¥20.61040 | ¥1,030.52 |
100 | ¥17.73550 | ¥1,773.55 |
500 | ¥13.90056 | ¥6,950.28 |
1,000 | ¥12.94187 | ¥12,941.87 |
2,500 | ¥12.46254 | ¥31,156.35 |
5,000 | ¥12.22286 | ¥61,114.30 |