PHE450XB4220JB10R17 | ||
---|---|---|
DigiKey Part Number | 399-12393-ND | |
Manufacturer | ||
Manufacturer Product Number | PHE450XB4220JB10R17 | |
Description | CAP FILM 2200PF 5% 3KVDC RADIAL | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 2200 pF Film Capacitor 1000V (1kV) 3000V (3kV) Polypropylene (PP), Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | PHE450XB4220JB10R17 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 1000V (1kV) | |
Voltage Rating - DC | 3000V (3kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.256" W (18.00mm x 6.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥5.93500 | ¥59.35 |
600 | ¥3.46257 | ¥2,077.54 |
1,200 | ¥2.98163 | ¥3,577.96 |
5,400 | ¥2.64498 | ¥14,282.89 |
10,200 | ¥2.54879 | ¥25,997.66 |