PHE450XB4100JB04R17 | ||
---|---|---|
DigiKey Part Number | 399-12392-ND | |
Manufacturer | ||
Manufacturer Product Number | PHE450XB4100JB04R17 | |
Description | CAP FILM 1000PF 5% 3KVDC RADIAL | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 1000 pF Film Capacitor 1000V (1kV) 3000V (3kV) Polypropylene (PP), Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | PHE450XB4100JB04R17 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 1000V (1kV) | |
Voltage Rating - DC | 3000V (3kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.217" W (18.00mm x 5.50mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |