PHE450TD5470JD19R06L2 | ||
---|---|---|
DigiKey Part Number | 399-13005-ND | |
Manufacturer | ||
Manufacturer Product Number | PHE450TD5470JD19R06L2 | |
Description | CAP FILM 0.047UF 5% 2.5KVDC RAD | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 0.047 µF Film Capacitor 900V 2500V (2.5kV) Polypropylene (PP), Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | PHE450TD5470JD19R06L2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 900V | |
Voltage Rating - DC | 2500V (2.5kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.610" W (26.00mm x 15.50mm) | |
Height - Seated (Max) | 0.965" (24.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.20000 | ¥31.20 |
10 | ¥26.85300 | ¥268.53 |
40 | ¥24.35500 | ¥974.20 |
176 | ¥20.10915 | ¥3,539.21 |
528 | ¥17.48638 | ¥9,232.81 |
1,056 | ¥16.23733 | ¥17,146.62 |
2,464 | ¥15.92503 | ¥39,239.27 |
4,928 | ¥15.61279 | ¥76,939.83 |