PHE450RF6220JR06L2 | ||
---|---|---|
DigiKey Part Number | 399-PHE450RF6220JR06L2-ND | |
Manufacturer | ||
Manufacturer Product Number | PHE450RF6220JR06L2 | |
Description | CAP FILM 0.22UF 5% 1.6KVDC RAD | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 0.22 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | PHE450RF6220JR06L2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 650V | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.571" W (31.50mm x 14.50mm) | |
Height - Seated (Max) | 0.965" (24.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.59000 | ¥32.59 |
10 | ¥28.04300 | ¥280.43 |
50 | ¥25.43740 | ¥1,271.87 |
153 | ¥21.00248 | ¥3,213.38 |
612 | ¥18.26284 | ¥11,176.86 |
1,071 | ¥16.95839 | ¥18,162.44 |
2,601 | ¥16.63228 | ¥43,260.56 |