PHE450RD6220JR06L2 | ||
---|---|---|
DigiKey Part Number | 399-7701-ND | |
Manufacturer | ||
Manufacturer Product Number | PHE450RD6220JR06L2 | |
Description | CAP FILM 0.22UF 5% 1.6KVDC RAD | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 0.22 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | PHE450RD6220JR06L2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 650V | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.610" W (26.00mm x 15.50mm) | |
Height - Seated (Max) | 0.965" (24.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.61000 | ¥35.61 |
10 | ¥30.59300 | ¥305.93 |
50 | ¥27.74720 | ¥1,387.36 |
100 | ¥22.90910 | ¥2,290.91 |
500 | ¥19.92072 | ¥9,960.36 |
1,000 | ¥18.49783 | ¥18,497.83 |
2,500 | ¥18.14206 | ¥45,355.15 |