PHE450PD6100JR06L2 | ||
---|---|---|
DigiKey Part Number | 399-PHE450PD6100JR06L2-ND | |
Manufacturer | ||
Manufacturer Product Number | PHE450PD6100JR06L2 | |
Description | CAP FILM 0.1UF 5% 1KVDC RADIAL | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 0.1 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | PHE450PD6100JR06L2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.276" W (26.00mm x 7.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.04000 | ¥25.04 |
10 | ¥19.21800 | ¥192.18 |
40 | ¥17.65625 | ¥706.25 |
308 | ¥13.24263 | ¥4,078.73 |
616 | ¥11.77122 | ¥7,251.07 |
1,232 | ¥10.29980 | ¥12,689.35 |
2,464 | ¥9.93194 | ¥24,472.30 |
4,928 | ¥9.56409 | ¥47,131.84 |