PHE450PB5220JR06 | ||
---|---|---|
DigiKey Part Number | 399-PHE450PB5220JR06-ND | |
Manufacturer | ||
Manufacturer Product Number | PHE450PB5220JR06 | |
Description | CAP FILM 0.022UF 5% 1KVDC RADIAL | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 0.022 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | PHE450PB5220JR06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.217" W (18.00mm x 5.50mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥7.40500 | ¥74.05 |
50 | ¥6.75460 | ¥337.73 |
100 | ¥5.53310 | ¥553.31 |
500 | ¥4.41614 | ¥2,208.07 |
1,000 | ¥3.89657 | ¥3,896.57 |
2,500 | ¥3.63681 | ¥9,092.02 |
5,000 | ¥3.50690 | ¥17,534.50 |