PHE450PA4100JR05 | ||
---|---|---|
DigiKey Part Number | 399-PHE450PA4100JR05-ND | |
Manufacturer | ||
Manufacturer Product Number | PHE450PA4100JR05 | |
Description | CAP FILM 1000PF 5% 1KVDC RADIAL | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 410 pF Film Capacitor 375V 1000V (1kV) Polypropylene (PP), Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | PHE450PA4100JR05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 375V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.614" L x 0.512" W (41.00mm x 13.00mm) | |
Height - Seated (Max) | 0.945" (24.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.04600 | ¥30.46 |
50 | ¥2.56620 | ¥128.31 |
100 | ¥2.08930 | ¥208.93 |
500 | ¥1.74088 | ¥870.44 |
1,000 | ¥1.61314 | ¥1,613.14 |