PHE450MR7270JR06L2 | ||
---|---|---|
DigiKey Part Number | 399-7611-ND | |
Manufacturer | ||
Manufacturer Product Number | PHE450MR7270JR06L2 | |
Description | CAP FILM 2.7UF 5% 630VDC RADIAL | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 2.7 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | PHE450MR7270JR06L2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.614" L x 0.827" W (41.00mm x 21.00mm) | |
Height - Seated (Max) | 1.496" (38.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.15000 | ¥84.15 |
10 | ¥77.82500 | ¥778.25 |
50 | ¥67.30840 | ¥3,365.42 |
100 | ¥60.57840 | ¥6,057.84 |
500 | ¥55.95080 | ¥27,975.40 |
1,000 | ¥52.58539 | ¥52,585.39 |