PHE450MK5180JR05 | ||
---|---|---|
DigiKey Part Number | 399-PHE450MK5180JR05-ND | |
Manufacturer | ||
Manufacturer Product Number | PHE450MK5180JR05 | |
Description | CAP FILM 0.018UF 5% 630VDC RAD | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 0.018 µF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | PHE450MK5180JR05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.197" W (10.00mm x 5.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥3.50500 | ¥35.05 |
50 | ¥3.06860 | ¥153.43 |
100 | ¥2.50060 | ¥250.06 |
500 | ¥2.04576 | ¥1,022.88 |
1,000 | ¥2.00103 | ¥2,001.03 |