PHE450MK4470JR05 | ||
---|---|---|
DigiKey Part Number | 399-7739-ND | |
Manufacturer | ||
Manufacturer Product Number | PHE450MK4470JR05 | |
Description | CAP FILM 4700PF 5% 630VDC RADIAL | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 4700 pF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | PHE450MK4470JR05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.157" W (10.00mm x 4.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥3.89900 | ¥38.99 |
50 | ¥3.28540 | ¥164.27 |
100 | ¥2.67460 | ¥267.46 |
500 | ¥2.22916 | ¥1,114.58 |
1,000 | ¥1.87715 | ¥1,877.15 |
3,000 | ¥1.75987 | ¥5,279.61 |
5,000 | ¥1.64253 | ¥8,212.65 |