PHE450KK5100JR05 | ||
---|---|---|
DigiKey Part Number | 399-19851-ND | |
Manufacturer | ||
Manufacturer Product Number | PHE450KK5100JR05 | |
Description | CAP FILM 10000PF 5% 400VDC RAD | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 10000 pF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | PHE450KK5100JR05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.157" W (10.00mm x 4.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥4.07200 | ¥40.72 |
50 | ¥3.42820 | ¥171.41 |
100 | ¥2.79200 | ¥279.20 |
500 | ¥2.32686 | ¥1,163.43 |
1,000 | ¥1.95941 | ¥1,959.41 |
3,000 | ¥1.83698 | ¥5,510.94 |
5,000 | ¥1.71451 | ¥8,572.55 |