PHE450HK3680JR17 | ||
---|---|---|
DigiKey Part Number | 399-13002-ND | |
Manufacturer | ||
Manufacturer Product Number | PHE450HK3680JR17 | |
Description | CAP FILM 680PF 5% 250VDC RADIAL | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 680 pF Film Capacitor 180V 250V Polypropylene (PP), Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | PHE450HK3680JR17 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 180V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.157" W (10.00mm x 4.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.13600 | ¥31.36 |
100 | ¥2.06140 | ¥206.14 |
1,000 | ¥1.36866 | ¥1,368.66 |
5,000 | ¥1.20764 | ¥6,038.20 |
10,000 | ¥1.12714 | ¥11,271.40 |