PHE426DJ4120JR05 | ||
---|---|---|
DigiKey Part Number | 399-PHE426DJ4120JR05-ND | |
Manufacturer | ||
Manufacturer Product Number | PHE426DJ4120JR05 | |
Description | CAP FILM 1200PF 5% 100VDC RADIAL | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 1200 pF Film Capacitor 63V 100V Polypropylene (PP), Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | PHE426DJ4120JR05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.50000 | ¥3.50 |
10 | ¥2.34100 | ¥23.41 |
50 | ¥1.86660 | ¥93.33 |
100 | ¥1.54060 | ¥154.06 |
500 | ¥1.20370 | ¥601.85 |
1,000 | ¥1.02322 | ¥1,023.22 |
2,500 | ¥0.96300 | ¥2,407.50 |
5,000 | ¥0.90282 | ¥4,514.10 |