OHD5R-30B | ||
---|---|---|
DigiKey Part Number | 399-20060-ND | |
Manufacturer | ||
Manufacturer Product Number | OHD5R-30B | |
Description | THERMOSTAT 30DEG C SPST-NC MOD | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Thermostat 86°F (30°C) SPST-NC Module PC Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | OHD5R-30B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 86°F (30°C) | |
Reset Temperature | - | |
Current Rating - AC | - | |
Current Rating - DC | 0.1A (30V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 100K | |
Termination Style | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.38000 | ¥68.38 |
10 | ¥54.72400 | ¥547.24 |
100 | ¥43.77880 | ¥4,377.88 |
1,000 | ¥38.30646 | ¥38,306.46 |