OHD3-70M | ||
---|---|---|
DigiKey Part Number | 399-12183-ND | |
Manufacturer | ||
Manufacturer Product Number | OHD3-70M | |
Description | THERMOSTAT 70DEG C SPST-NO MODUL | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | OHD3-70M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 158°F (70°C) | |
Reset Temperature | 140°F (60°C) | |
Current Rating - AC | 0.3A (100V) | |
Current Rating - DC | 0.3A (100V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 100K | |
Termination Style | Solder Lug | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.10000 | ¥65.10 |
10 | ¥52.07200 | ¥520.72 |
25 | ¥48.16600 | ¥1,204.15 |
100 | ¥41.65590 | ¥4,165.59 |
500 | ¥39.05268 | ¥19,526.34 |
1,000 | ¥36.44917 | ¥36,449.17 |