OHD3-55B | ||
---|---|---|
DigiKey Part Number | 399-12176-ND | |
Manufacturer | ||
Manufacturer Product Number | OHD3-55B | |
Description | THERMOSTAT 55DEG C SPST-NC MODUL | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | OHD3-55B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 131°F (55°C) | |
Reset Temperature | 113°F (45°C) | |
Current Rating - AC | 0.3A (100V) | |
Current Rating - DC | 0.3A (100V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 100K | |
Termination Style | Solder Lug | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.15000 | ¥61.15 |
10 | ¥48.92000 | ¥489.20 |
25 | ¥45.25040 | ¥1,131.26 |
100 | ¥39.13560 | ¥3,913.56 |
500 | ¥36.68962 | ¥18,344.81 |
1,000 | ¥34.24365 | ¥34,243.65 |