OHD1-100B | ||
---|---|---|
DigiKey Part Number | 399-12122-ND | |
Manufacturer | ||
Manufacturer Product Number | OHD1-100B | |
Description | THERMOSTAT 100DEG C SPST-NC AXL | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Thermostat 212°F (100°C) SPST-NC Axial PC Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | OHD1-100B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 212°F (100°C) | |
Reset Temperature | - | |
Current Rating - AC | 0.3A (110V) | |
Current Rating - DC | 0.3A (110V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 100K | |
Termination Style | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.86000 | ¥52.86 |
10 | ¥42.28600 | ¥422.86 |
25 | ¥39.11480 | ¥977.87 |
120 | ¥33.82908 | ¥4,059.49 |
480 | ¥31.71477 | ¥15,223.09 |
960 | ¥29.60045 | ¥28,416.43 |