MPLC1040L2R2 | ||
---|---|---|
DigiKey Part Number | 399-10984-2-ND - Tape & Reel (TR) 399-10984-1-ND - Cut Tape (CT) 399-10984-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MPLC1040L2R2 | |
Description | FIXED IND 2.2UH 10.5A 10MOHM SMD | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 2.2 µH Shielded Wirewound Inductor 10.5 A 10mOhm Max 2-SMD, J-Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | MPLC1040L2R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.453" L x 0.394" W (11.50mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.81000 | ¥17.81 |
10 | ¥15.11300 | ¥151.13 |
25 | ¥13.93280 | ¥348.32 |
50 | ¥12.45020 | ¥622.51 |
100 | ¥10.37500 | ¥1,037.50 |
250 | ¥10.07812 | ¥2,519.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥7.33718 | ¥3,668.59 |